• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 517.2013 KS Tools 517.2013

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 2.5 mm x 3.0 mm

Weight

27 g

Content

1 pc(s)

Max. length

90 mm

Height

3.0 mm

Length

90 mm

(Ø)

2.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741937 N/A KS Tools 517.2013 KS Tools 517.2013

Description

DIN 3116 AphosphatedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)