• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 517.2060 KS Tools 517.2060

EAN:
Part number:
Item no:
1/3
Dispatches on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 5.0 mm x 6.0 mm

Weight

220 g

Content

1 pc(s)

Max. length

213.0 mm

Width

60 mm

Height

6.0 mm

Length

213 mm

(Ø)

5.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741946 N/A KS Tools 517.2060 KS Tools 517.2060

Description

DIN 3116 AphosphatedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)