• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 550.1687 KS Tools 550.1687

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 87 g
  • Handle: T-sliding grip
  • Blade height in mm 13 mm
  • Blade thickness in mm 1.8 mm
  • Length mm 90.0 mm
  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated
  • Shaft diameter in mm: 12.0 mm
  • Variant items : 550.1686
Product type

Lid puller

Dim

(Ø x H) 12.0 mm x 13 mm

Weight

87 g

Content

1 pc(s)

Height

13 mm

Length

90.0 mm

(Ø)

12.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742104 N/A KS Tools 550.1687 KS Tools 550.1687

Description

To screw in and out the battery plugs and the vent screws on the cooler, without any damageSpecial cross profileUniversal use even at low installation heightWith knobhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)