• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 700.1742 KS Tools 700.1742

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 67 mm x 200 mm

Weight

4280 g

Content

1 pc(s)

Width

180 mm

Length

200 mm

(Ø)

67 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743267 N/A KS Tools 700.1742 KS Tools 700.1742

Description

Universal sheetsFor pressing on and pressing off bearings or gears on bearing shafts e.g. on motors, gears etc.In conjunction with workshop pressSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 431.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)