• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A (L x W) 100 mm x 100 mm Material thickness 3 mm Red 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 289.00)
€ 4.19
-31 %
€ 2.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acrylic glass sheet

  • (L x W) 100 mm x 100 mm
  • Red

Technical specifications

Product type

Acrylic glass pane

Factory colour

Red

Length

100 mm

Width

100 mm

Material thickness

3 mm

Content

1 pc(s)

Dim

(L x W) 100 mm x 100 mm

Type

GS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 530786 N/A (L x W) 100 mm x 100 mm Material thickness 3 mm Red 1 pc(s)

Description

The sheet is very translucent and can be easily cut with a fret saw and glued with the adhesive provided (Part no 53 98 13).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.