• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita 194692-6 Makita 194692-6

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 0.5 mm
  • Cutting length 1140 mm
  • Teeth per inch: 24
Product type

Band saw blade

Content

1 pc(s)

Width

13 mm

Weight

58 g

TRUE

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434745 N/A Makita 194692-6 Makita 194692-6

Description

Makita band saw blade 24Z " 194692-6.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)