
Highlights & Details
Lens telescope and microscope set
- Telescope: For land observation & night observation
- Microscope: Experience the microcosm
- Extensive accessories for telescope + microscope
- 2 eyepieces, finder scope, Zenith mirror, 1.5x reversing lens, Mondfiter, aluminum stand, permanent preparations, slides, microscope equipment, Smartphone holder
Technical specifications
- Microscope: Magnification 40, 640 x
- 2x AA battery (please order separately)
- Product type
Refractor
- Focal length
600 mm
- Magnification (min.)
50 x
- Lens Ø
50 mm
- Magnification (max.)
100 x
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Metal
- Mounting type
Azimuthal
- Eyepiece tube
31.7 mm
- Magnification
50 up to 100 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2140212 National Geographic Teleskop + Mikroskop Set Refractor Azimuthal Achromatic Magnification 50 up to 100 x
User & Safety Instructions 2140212 National Geographic Teleskop + Mikroskop Set Refractor Azimuthal Achromatic Magnification 50 up to 100 x
User & Safety Instructions 2140212 National Geographic Teleskop + Mikroskop Set Refractor Azimuthal Achromatic Magnification 50 up to 100 x
User & Safety Instructions 2140212 National Geographic Teleskop + Mikroskop Set Refractor Azimuthal Achromatic Magnification 50 up to 100 x
User & Safety Instructions 2140212 National Geographic Teleskop + Mikroskop Set Refractor Azimuthal Achromatic Magnification 50 up to 100 x
Description
With the included smartphone holder, you can easily photograph and share the microworld with your friends.
This text is machine translated.
Features
- Telescope: Zenith mirror enables comfortable one-up, compact and easy to transport
- Microscope: LED transmitted light, turret head with 3 lenses, height-adjustable object table, iris wheel for adjusting the light beam, object clamps for attaching the preparations, can be used everywhere thanks to battery operation, extensive accessories for quick entry into microscopy
Scope of delivery
- Refractors telescope
- Microscope
- Smartphone camera adapter
- Aluminum stand
- Moon Filter
- Finder telescope
- Zenith mirror
- 1.5x reverse lens
- Eyepieces 6 and 12 mm
- Lenses: 4x/10x/40x
- Microscope tools
- Slides
- Permanent preparations
- Microcut for preparation
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























