
Highlights & Details
Neowmounts by NewStar DS70-750BL1 Full Motion Desk Mount for 17-27 screens - Black
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
7.3 cm
- Max. distance to floor/ceiling
48.1 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
11.7 cm
- Height
67.9 cm
- Depth
44 cm
- Factory colour
Black
- Weight
3760 g
- Dim
(W x H x D) 11.7 x 67.9 x 44 cm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620840 Neomounts DS70-750BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
User & Safety Instructions
User & Safety Instructions 2620840 Neomounts DS70-750BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Warranty Terms
Warranty Terms 2620840 Neomounts DS70-750BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Description
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































