• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D550D3BLACK Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable, Height-adj

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts FPMA-D550D3BLACK monitor arm 3 monitors - 10-27" - 0-6 kg/monitor - black

  • Holder type: Swivelling, Swivelling, Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
  • Load capacity (max.) 7 kg

Technical specifications

Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 68,6 cm (27")

Add-on displays

3 Display(s)

Holder type

Swivelling

Swivelling

Tiltable

Height-adjustable

Features

Variable distance from wall

No

Max. load capacity

7 kg

No

75 x 75 mm

100 x 100 mm

Rotation

360°

Tilt range (bottom)

45°

Tilt range (top)

45°

Swivel range (left)

90°

Swivel range (right)

90°

Width

44.9000 cm

Height

10.5000 cm

Depth

31.9000 cm

Factory colour

Black

Weight

6.290

Dim

(W x H x D) 44.9000 x 10.5000 x 31.9000 cm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

25,9 cm (10.2")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10,8")

27,4 cm (10.8")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

30.0 cm (10,8")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32 cm (12,6")

32,8 cm (12,9")

33 cm (13")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,3 cm (13,9")

35,6 cm (14")

35,8 cm (14,1")

35,82 cm (14,1")

38,1 cm (15")

38,4 cm (15,1")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309602 Neomounts FPMA-D550D3BLACK Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable, Height-adj

User & Safety Instructions

User & Safety Instructions 2309602 Neomounts FPMA-D550D3BLACK Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable, Height-adj

Warranty Terms

Warranty Terms 2309602 Neomounts FPMA-D550D3BLACK Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable, Height-adj

Description

The Neomounts table mount, model FPMA-D550D3BLACK, is a tilting, swiveling, rotatable table mount for three flat screens up to 27" (69 cm). Bracket is a good choice for space-saving placement on desks by means of a table clamp or drilled table panel drilling. Neomounts tilt-(+45°/-45°), rotating- (360°) and swiveling (180°) technology enables the mount to change at every viewing angle, in order to benefit fully from the possibilities of the flat screen. The bracket is manually adjustable in height from 0 to 44 centimeters. A unique cable guide covers and leads cable from the holder to the flat screen. Hide your cables to keep the work place nice and tidy. With an ergonomic holder you can avoid problems with your neck or back. Ideal for use in offices and desks or in a reception area. Neomounts FPMA-D550D3BLACK has 3 pivot points and is suitable for screens up to 27" (69 cm). The load capacity of this product is for three screens up to 6 kg per screen. The desk mount is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neomounts VESA adapter plates. The necessary mounting material is included in the delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of PC Monitor Stands & Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)