• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D750DBLACK2 Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Height-adjustable, Swivel

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by NewStar FPMA-D750DBLACK2 is a desk mount for flat panel monitors up to 32 (81 cm).

  • Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 8 kg

Technical specifications

Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 81,3 cm (32")

Add-on displays

2 Display(s)

Holder type

Height-adjustable

Swivelling

Tiltable

Swivelling

No

Max. load capacity

8 kg

No

100 x 100 mm

75 x 75 mm

Rotation

180°

Tilt range (bottom)

50°

Tilt range (top)

120°

Min. distance to floor/ceiling

20 cm

Max. distance to floor/ceiling

51 cm

Swivel range (left)

90°

Swivel range (right)

90°

Width

200 mm

Height

100 mm

Depth

250 mm

Factory colour

Black

Weight

5.228

Dim

(W x H x D) 200 x 100 x 250 mm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,9 cm (11")

29,2 cm (11,5")

29,5 cm (11,6")

30.0 cm (10,8")

30,5 cm (12")

30,7 cm (12,1")

31 cm (12,2")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32 cm (12,6")

32,8 cm (12,9")

33 cm (13")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,3 cm (13,9")

35,6 cm (14")

35,8 cm (14,1")

35,82 cm (14,1")

38,1 cm (15")

38,4 cm (15,1")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2620851 Neomounts FPMA-D750DBLACK2 Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Height-adjustable, Swivel

User & Safety Instructions

User & Safety Instructions 2620851 Neomounts FPMA-D750DBLACK2 Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Height-adjustable, Swivel

Warranty Terms

Warranty Terms 2620851 Neomounts FPMA-D750DBLACK2 Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Height-adjustable, Swivel

Description

The Neowmounts by NewStar Table Mount, the FPMA-D750DBLACK2 model, is a tilt, swivel and swivel table mount for flat panel monitors up to 32 (81 cm). This bracket is a good choice for space-saving placement on desks using a topfix table clamp or table top bore. Neowmounts by Newstar's unique tilt (170°), swivel (180°) and swivel (180°) technology enables the adjustment at every viewing angle, in order to fully benefit from the possibilities of the flat screen. The bracket is equipped with a 180° locking mechanism. The support is easily adjustable by gas spring height over 20 to 51 centimeters. The support is easy to adjust in depth to a distance, from 0 to 53 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. Neowmounts by Newstars FPMA-D750DBLACK2 has three pivot points and is suitable for screens up to 32 (81 cm). The load capacity of this product is 2 to 8 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. All fastening material is included in the product delivery.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)