• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D800 Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Neowmounts by NewStar FPMA-D800 monitor table mount 10" (25.4 cm) - 27" (69 cm) silver

  • Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
  • Supports all VESA standards up to 100 x 100 mm
  • Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
  • Load capacity (max.) 10 kg

Technical specifications

Product type

Monitor base

Suitable for

25,4 cm (10") - 68,6 cm (27")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

Swivelling

Swivelling

No

Max. load capacity

10 kg

No

75 x 75 mm

100 x 100 mm

Rotation

360°

Tilt range (bottom)

-15°

Tilt range (top)

+15°

Min. distance to floor/ceiling

21 cm

Max. distance to floor/ceiling

37 cm

Swivel range (left)

23°

Swivel range (right)

23°

Width

2.9 cm

Height

26 cm

Depth

21 cm

Factory colour

Silver

Weight

2.9 kg

Dim

(W x H x D) 2.9 x 26 x 21 cm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1194977 Neomounts FPMA-D800 Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling

User & Safety Instructions

User & Safety Instructions 1194977 Neomounts FPMA-D800 Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling

Warranty Terms

Warranty Terms 1194977 Neomounts FPMA-D800 Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling

Description

The Neowmounts by NewStar Table Mount, the FPMA-D800 model, is a tilt, swivel and swivel table mount for flat screens up to 27" (68 cm).

The tilt (180°), rotate (360°) and swivel (180°) technology allows you to change the viewing angle. The holder can be manually height-adjusted from 21 to 37 centimeters.

An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area.

The load capacity of this product is for two screens each 10 kg. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using VESA adapter plates.

This text is machine translated.

Scope of delivery

  • Monitor table-holder
  • Fixings
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.97*

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)