• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D890WHITE Monitor base 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Neowmounts by NewStar flat panel table mount

  • Holder type: Tiltable, Swivelling
  • Supports all VESA standards up to 100 x 100 mm
  • Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
  • Load capacity (max.) 6 kg

Technical specifications

Product type

Monitor base

Suitable for

25,4 cm (10") - 76,2 cm (30")

Add-on displays

1 Display(s)

Holder type

Tiltable

Swivelling

No

Max. load capacity

6 kg

No

100 x 100 mm

100 x 75 mm

75 x 75 mm

Rotation

360°

Tilt range (bottom)

70°

Tilt range (top)

70°

Swivel range (left)

60°

Swivel range (right)

60°

Factory colour

White

Weight

3.419

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881491 Neomounts FPMA-D890WHITE Monitor base 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 1881491 Neomounts FPMA-D890WHITE Monitor base 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling

Warranty Terms

Warranty Terms 1881491 Neomounts FPMA-D890WHITE Monitor base 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling

Description

The Neowmounts by NewStar Table Mount, the FPMA-D890WHITE model, is a tilt, swivel and swivel table mount for flat panel monitors up to 30" (76 cm). This holder is a good choice for space-saving placement on desks with a table stand.

Neowmounts by Newstars tilt (80°), rotate (360°) and swivel (60°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. The holder can be manually height-adjusted from 36 to 54 centimeters. Hide your cables to keep the workplace neat and tidy.

An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area.

Neowmounts by NewStar FPMA-D890WHITE has a pivot point and is suitable for screens up to 30" (76 cm). The load capacity of this product is 6 kg each for two screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.

Mounting material is included.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97*

What kind of PC Monitor Stands & Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)