
Highlights & Details
Neomounts FPMA-D960D monitor arm 2 screens - 10-27" - 0-8 kg/screen - black
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
5.414
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615921 Neomounts FPMA-D960D Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 615921 Neomounts FPMA-D960D Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Retractable
Information
Information 615921 Neomounts FPMA-D960D Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Retractable
Warranty Terms
Warranty Terms 615921 Neomounts FPMA-D960D Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Retractable
Description
This text is machine translated.
Features
- Depth: 10 - 43 cm
- Height: 0 - 45 cm
Frequently Bought Together
(*All information is plus legal VAT)€ 160.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























