• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-MOBILE1800 PC/monitor trolley 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NewStar mobile work station FPMA-MOBILE1800

  • Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 10 kg

Technical specifications

Product type

PC/monitor trolley

Suitable for

25,4 cm (10") - 68,6 cm (27")

Add-on displays

1 Display(s)

Holder type

Tiltable

Swivelling

No

Max. load capacity

10 kg

No

75 x 75 mm

100 x 100 mm

Rotation

0°

Tilt range (bottom)

-15°

Tilt range (top)

+10°

Swivel range (left)

90°

Swivel range (right)

90°

Height

1800 mm

Factory colour

Silver

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 615926 Neomounts FPMA-MOBILE1800 PC/monitor trolley 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 615926 Neomounts FPMA-MOBILE1800 PC/monitor trolley 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling

Warranty Terms

Warranty Terms 615926 Neomounts FPMA-MOBILE1800 PC/monitor trolley 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling

Description

The NewStar floor stand, model FPMA-MOBILE1800 is a tiltable mobile floor stand for flat screens up to 24” for keyboards, mice and PC. This mobile stand is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This cart stretches your investment by serving a variety of projection needs by sharing a display, keyboard, mouse and PC over multiple rooms. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location. NewStars’ unique tilt (25°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 0 to 180 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the stand nice and tidy. NewStars' floor stand, FPMA-MOBILE1800 holds your screen and even hides your cables. The casters allow the stand to move it to where you need it. Easily roll this cart through doorways and over thresholds. NewStar FPMA-MOBILE1800 has one pivot point and is suitable for screens up to 24" (60 cm). The weight capacity of this product is 10 kg each screen. The stand is suitable for screens that meet VESA hole pattern 75x75 & 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. Speedy assembly and installation. All installation material is included with the product.

Features

  • Height: 120 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 530.98*

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)