
Highlights & Details
Neomounts LFD-W2640MP Inclinable TV wall holder - 37-75" - max 35 kg - VESA 200x200-600x400 - T 8.9 cm - incl. space for Media player/Mini-PC - black
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
35 kg
No
200 x 200 mm
600 x 400 mm
- Tilt range (bottom)
12°
- Tilt range (top)
12°
- Width
150 mm
- Height
100 mm
- Depth
8.9 cm
- Factory colour
Black
- Weight
3060 g
- Dim
(L x W x H) 250 cm x 150 mm x 100 mm
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Length
250 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309580 Neomounts LFD-W2640MP Monitor wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable
User & Safety Instructions
User & Safety Instructions 2309580 Neomounts LFD-W2640MP Monitor wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable
Warranty Terms
Warranty Terms 2309580 Neomounts LFD-W2640MP Monitor wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 87.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































