• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PC bracket Chassis Neomounts CPU-D075 - Befestigungskit (CPU-Halterung) CPU-D075BLACK Black Max. load=10 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts PC bracket Neomounts CPU-D075 - Befestigungskit (CPU-Halterung) CPU-D075BLACK Black Max. load=10 kg

  • Maximum load: 10 kg
  • Width (5-10 cm) and height adjustable (20 - 36 cm)

Technical specifications

Max. load

10 kg

Product type

PC bracket

Material (details)

Steel

Mounting type

Chassis

Factory colour

Black

Dim

(W x H x D) 100 x 360 x 114 mm

Width

100 mm

Height

360 mm

Depth

114 mm

Material

Metal

Wireless charging

No

Weight

2050.00

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 615939 Neomounts PC bracket Chassis Neomounts CPU-D075 - Befestigungskit (CPU-Halterung) CPU-D075BLACK Black Max. load=10 kg

User & Safety Instructions

User & Safety Instructions 615939 Neomounts PC bracket Chassis Neomounts CPU-D075 - Befestigungskit (CPU-Halterung) CPU-D075BLACK Black Max. load=10 kg

Warranty Terms

Warranty Terms 615939 Neomounts PC bracket Chassis Neomounts CPU-D075 - Befestigungskit (CPU-Halterung) CPU-D075BLACK Black Max. load=10 kg

Description

The Neomounts PC bracket, model CPU-D075BLACK, allows you to mount a computer under your desk. This PC-holder creates a neat and clean desk, because it is mounted below the desk and does not use any valuable space on the desk. Increase the life of your CPU due to reduced absorption of dust and dirt from the floor. Keep your desk properly on the floor without using a computer. This Neomounts PC mount enables vertical installation of computers. Hide your cables and keep the work place beautiful and tidy. Easy to set in width and depth to suit most desktop and tower PCs. The specified data show the maximum and minimum width and depth of the bracket. The necessary mounting material is included in the delivery

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)