• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PC bracket Chassis Neomounts CPU-D025 - Befestigungskit (CPU-Halterung) CPU-D025BLACK Black Max. load=20 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts PC bracket Neomounts CPU-D025 - Befestigungskit (CPU-Halterung) CPU-D025BLACK Black Max. load=20 kg

  • Maximum load: 20 kg
  • Width (8 - 70 cm) and height adjustable (3 - 60 cm)

Technical specifications

Max. load

20 kg

Product type

PC bracket

Material (details)

Steel

Mounting type

Chassis

Factory colour

Black

Dim

(W x H x D) 70 x 60 x 28 cm

Width

70 cm

Height

60 cm

Depth

28 cm

Keyboard layout

German, QWERTZ

Product type description

Zubehör PC

Weight

1050.00

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 615937 Neomounts PC bracket Chassis Neomounts CPU-D025 - Befestigungskit (CPU-Halterung) CPU-D025BLACK Black Max. load=20 kg

User & Safety Instructions

User & Safety Instructions 615937 Neomounts PC bracket Chassis Neomounts CPU-D025 - Befestigungskit (CPU-Halterung) CPU-D025BLACK Black Max. load=20 kg

Warranty Terms

Warranty Terms 615937 Neomounts PC bracket Chassis Neomounts CPU-D025 - Befestigungskit (CPU-Halterung) CPU-D025BLACK Black Max. load=20 kg

Description

The Neomounts PC bracket, model CPU-D025BLACK, allows you to mount a computer under your desk. This PC-holder creates a neat and clean desk, because it is mounted below the desk and does not use any valuable space on the desk. Increase the life of your CPU due to reduced absorption of dust and dirt from the floor. Keep your desk properly on the floor without using a computer. This Neomounts PC mount enables vertical and horizontal installation of computers. Hide your cables and keep the work place beautiful and tidy. Easy to set in width and depth to suit most desktop and tower PCs. The specified data show the maximum and minimum width and depth of the bracket. The necessary mounting material is included in the delivery

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)