• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PC bracket Undertable LogiLink - System-Montageklammer - unter Tisch EO0004 Black Max. load=10 kg

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink Adjustable PC-holder for underdesk installation, rotated, extendable

  • Suitable for computers with up to 10 kg
  • Robust and simple construction
  • 360° rotatable
  • Variable size setting - Height: 300-533 mm, width: 88-203 mm
  • Sliding mechanism for an improved accessibility (sliding range: 325 mm).
  • Simple underdesk installation

Technical specifications

Max. load

10 kg

Product type

PC bracket

Mounting type

Undertable

Factory colour

Black

Dim

(W x H x D) 200 x 100 x 250 mm

Width

200 mm

Height

100 mm

Depth

250 mm

Weight

4.82 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848748 LogiLink PC bracket Undertable LogiLink - System-Montageklammer - unter Tisch EO0004 Black Max. load=10 kg

User & Safety Instructions

User & Safety Instructions 1848748 LogiLink PC bracket Undertable LogiLink - System-Montageklammer - unter Tisch EO0004 Black Max. load=10 kg

Description

Designed for mounting the computer under the desk to more space in the work area to save energy and to a large extent, the device against dust. By means of the adjustable arm, is the holder for many PCs and ensures rotation for maximum flexibility under the desk.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)