• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional PC bracket Undertable, Screw fastening SP-PCH-100 SP-9330268 Black Max. load=10 kg

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

336 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-PCH-100 Strap-on under-desk CPU holder

  • Easy setup that conveniently mounts your PC case under your desktop
  • Can also be used horizontally to completely hide your CPU under your desk
  • With safety belt to prevent the CPU from falling down
  • Foam pad prevents scratches and accidental drops

Technical specifications

  • - Height Range : 340-540mm
  • - Weight:1.08 kg
Max. load

10 kg

Product type

PC bracket

Mounting type

Undertable

Screw fastening

Factory colour

Black

Dim

(L x W x H) 34 x 34 x 5 cm

Width

34 cm

Height

5 cm

Length

34 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332567 SpeaKa Professional PC bracket Undertable, Screw fastening SP-PCH-100 SP-9330268 Black Max. load=10 kg

User & Safety Instructions 2332567 SpeaKa Professional PC bracket Undertable, Screw fastening SP-PCH-100 SP-9330268 Black Max. load=10 kg

Description

Scope of delivery

  • Strap-on under-desk CPU holder
  • 6x Screws
  • User manual
  • Hint sheet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)