
Number
Highlights & Details
SPEAKA PC HOLDER WITH ROLLERS, BLACK
- Width-adjustable CPU stand
- Suitable for a variety of device sizes and shapes
- Heavy-duty rollers with locking mechanism
- Heavy-duty steel construction for stability and durability
Technical specifications
- Materials : 98.9% steel, 0.61% plastic, others 0.49%
- with roller
- Max. load
10 kg
- Product type
PC bracket
- Mounting type
Floor
Stand
- Factory colour
Black
- Dim
(L x W x H) 26 x 12.6 x 11.9 cm
- Width
12.6 cm
- Height
11.9 cm
- Length
26 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2252301 SpeaKa Professional PC bracket Floor, Stand SP-PCS-150 SP-9009204 Black Max. load=10 kg
User & Safety Instructions 2252301 SpeaKa Professional PC bracket Floor, Stand SP-PCS-150 SP-9009204 Black Max. load=10 kg
User & Safety Instructions 2252301 SpeaKa Professional PC bracket Floor, Stand SP-PCS-150 SP-9009204 Black Max. load=10 kg
Description
This mobile helper makes it possible: The Speaka CPU stand made of high-quality steel and in stylish black on rollers offers stability and flexibility in the use of computers. With its individually adjustable width, almost any desktop and tower computer can be positioned under or next to the desk and moved safely from A to B. The width adjustment range of the Speaka stand ranges from min. 119 mm to max. 209 mm and is therefore suitable for most ATX towers. The rollers with a load of up to 10 kg also make the PC mobile, whereby an arbitrary rolling away with the locking mechanism adjustable at two rollers can be prevented quickly and easily.
This text is machine translated.
Features
- Materials: 98.9% steel, 0.61% plastic, other 0.49%.
- Technical data:
- Weight capacity: Max. 10kg
- adjustable width dimensions: 119 to 209 mm
- Standard data:
- Dimensions: 260 x 126 x 119 mm (L x W x H - without roller height)
- Weight: 1.43 kg
Scope of delivery
- CPU stand
- User manual









