• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PC bracket Undertable CPU-D200SILVER CPU-D200SILVER Silver Max. load=30 kg

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts PC bracket CPU-D200SILVER CPU-D200SILVER Silver Max. load=30 kg

  • Maximum load: 30 kg
  • Width and height adjustable
  • This text is machine translated.

Technical specifications

Max. load

30 kg

Product type

PC bracket

Material (details)

Steel

Mounting type

Undertable

Factory colour

Silver

Dim

(W x H x D) 200 x 54 x 250 mm

Width

200 mm

Height

54 cm

Depth

250 mm

Weight

0.00

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 615941 Neomounts PC bracket Undertable CPU-D200SILVER CPU-D200SILVER Silver Max. load=30 kg

User & Safety Instructions

User & Safety Instructions 615941 Neomounts PC bracket Undertable CPU-D200SILVER CPU-D200SILVER Silver Max. load=30 kg

Warranty Terms

Warranty Terms 615941 Neomounts PC bracket Undertable CPU-D200SILVER CPU-D200SILVER Silver Max. load=30 kg

Description

The CPU stand CPU-D200 SILVER is a stand, with which you can install a PC on to the underside of a work desk.

This text is machine translated.

Features

  • Width: 13 - 23 cm
  • Height: 39 - 54 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)