• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR GS316-300EUS NETGEAR GS316v3 - Switch - unmanaged - 1 Network switch

1/6
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

NETGEAR GS316 unmanaged L2 gigabit Ethernet (10/100/1000) black

  • Unmanaged L2
  • Quality of Service (QoS) support
  • Number of basic switching RJ-45 Ethernet ports: 16
  • 10BASE-T, 100BASE-TX, 1000BASE-T
  • MAC address table: 16000 entries Routing/switching capacity: 32 Gb/s.
  • DC
  • This text is machine translated.

Technical specifications

  • Power source: Direct current
Product type

Network switch

Ethernet ports

16

10/100/1000 Mbps ports

16 x

Weight

890 g

Width

286 mm

Height

27 mm

Depth

102 mm

Type

NETGEAR GS316v3 - Switch - unmanaged - 1

Factory colour

Black

Material (details)

Metal

UKCA

yes

Fanless

yes

Operating temperature (T-T)

0 - 40 °C

Basic switching RJ-45 Ethernet ports quantity

16

Latency (1 Gbps)

3.2 µs

Storage relative humidity (H-H)

5 - 95 %

Buffer size

512 KB

Wall mountable

yes

Auto-negotiation

yes

Switching capacity

32 Gbit/s

Heat dissipation

27.7 BTU/h

Packet forwarding rate (1 Gbps)

1448000 pps

Jumbo frames

9216

Flow control support

yes

Power over Ethernet (PoE)

no

Quality of Service (QoS) support

yes

Jumbo frames support

yes

Gigabit Ethernet (copper) ports quantity

16

Rack mounting

no

Mean time between failures (MTBF)

4160957 h

Number of power supply units

1

MAC address table

16000 Eintragungen

On/off switch

no

Auto MDI/MDI-X

yes

10G support

no

Storage temperature (T-T)

-20 - 70 °C

Plug and Play

yes

Power consumption (max)

8.1 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473284 NETGEAR GS316-300EUS NETGEAR GS316v3 - Switch - unmanaged - 1 Network switch