• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR XSM4216F-100EUS XSM4216F Network switch 16 ports Built-in Firewall

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR XSM4216F Network switch

  • 16 fiber ports for 1G/10G aggregation in M4250 star topologies (Sine and Leaf)
  • 16xSFP+ 1G/10G fiber ports
  • Fanless mode with max. 25 °C ambient temperature, 75 °C internal sensor and 8 ports SFP+ possible

Technical specifications

  • Firewall throughput (packet size 64 bytes):238.08 Mpps
  • Switching capacity:320 Gbps
  • Latency (10 Gbps):< µs 0.86
  • Latency (1 Gbps):< µs 1.30
Product type

Network switch

LAN transfer rate

10000 MBit/s

Working principle

Managed switch

Ethernet ports

16

SFP+ ports

16 x

SFP ports

16 x

No. of 100 Mbps/1Gbps/10Gbps ports

16 x

10/100/1000 Mbps ports

2 x

Fibre-optic ports

16

Jumbo frames

Yes

Router features

Built-in Firewall

Weight

2.8 kg

Width

44 cm

Height

4.32 cm

Depth

20 cm

Type

XSM4216F

Interfaces

SFP+

Factory colour

Black

Max. ambient temperature

70 °C

Min. ambient temperature

0 °C

Port

16 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368466 NETGEAR XSM4216F-100EUS XSM4216F Network switch 16 ports Built-in Firewall

Description

M4250 switches are pre-configured for standard audio and video signals. For more specific requirements, an AV user interface provides customization with port-based profiles. For audio, Dante, Q-SYS, and AES67 profiles are available as well as an AVB profile, for which an AVB license is available separately. For video, the M4250 offers profiles for NVX, SVSI, Q-SYS, NDI, Dante, etc. as well as audio/video/control mixed profiles.

This text is machine translated.

Features

  • 1U 200 mm deep rack mounting with black display on the Front panel and all back panel connectors
  • Possible reverse mounting with front-panel connectors including recessed Installation
  • Universal mounting options outside the M5 floor rack and front M10 threaded holes
  • Preconfigured for audio and video over IP from the field