1/8
Network switch
Managed switch
40 x
Yes
PoE
16000
7.76 kg
440 mm
43.2 mm
400 mm
M4350-40X4C
Black
200.4 W
750 W
1800 MHz
4096 MB
ARM Cortex-A57
yes
0 - 45 °C
40
40
1676 W
256 MB
2.71 µs
1190.4 Mpps
0 - 95 %
0 - 3000 m
yes
1600 Gbit/s
yes
yes
yes
yes
12000
90 W
yes
yes
yes
yes
yes
yes
yes
yes
yes
yes
yes
511
1023
yes
yes
yes
yes
yes
yes
yes
4
512
256
40
yes
yes
512 MB
16000 Eintragungen
yes
4093
yes
0 - 3000 m
0 - 90 %
yes
yes
yes
-20 - 70 °C
yes
413 W
yes
User & Safety Instructions 3773473 NETGEAR XSM4344C-100NES M4350-40X4C Network switch PoE
The necessary accessories are required to use the article as described.