• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers NP-FIBER21 Fibreglass cleaning pen

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NTT glass fiber cleaning pen for LC and MU (APC and UPC)

Technical specifications

Product type

Fibreglass cleaning pen

Dim

(L x W x H) 163 x 15 x 22 mm

Width

15 mm

Height

22 mm

Length

163 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2789721 NetPeppers NP-FIBER21 Fibreglass cleaning pen

User & Safety Instructions

User & Safety Instructions 2789721 NetPeppers NP-FIBER21 Fibreglass cleaning pen

Description

The NEOCLEAN F12 is ideally suited for easy, fast and reliable cleaning of dirty fiber connectors. Cleans UPC such as APC ferrules and LC and MU connectors. The integrated cleaning belt protects the ferrule surface and is extremely economical with over 1000 cleaning cycles.

This text is machine translated.

Features

  • For LC and MU (APC and UPC) and 1.25 mm ferruleFor quick, thorough and gentle cleaning without scratching the glass fiber surfacesSpot-accurate cleaning of mounted and loose glass-fiber connectorsOperation via simple pressure principleIntegrated adapter for cleaning plugs or connections in panelsFor more than 1000 cleaning jobsViewing window for checking the remaining cleaning tapeStorage compartment for 1.25 mm ferrule attachment

Scope of delivery

  • 1x NEOCLEAN F12 glass-fiber cleaning pen for LC/MU optical plug connectors and 1.25 mm ferrules

What kind of Cable Length Meter Accessories are you looking for?