• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RMCV1UUBD Signal converter, Voltage transformer

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal converter, voltage converter, harmony analogue, 0-500V, 0-20mA, 4-20MA, 0-10V, 2-10V, 0-5V, 1-5V, 22.5mm

Technical specifications

Product type

Signal converter

Display

LED

Width

22.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755900 Schneider Electric RMCV1UUBD Signal converter, Voltage transformer

User & Safety Instructions

User & Safety Instructions 3755900 Schneider Electric RMCV1UUBD Signal converter, Voltage transformer

Description

The signal converters of the Harmony Analog series are analogue transmitters for seamless integration in industrial automation and process control systems. This voltage transformer converts electrical voltage measurements into insulated analogue signals. It supports the indirect measurement of AC/DC voltages up to 0-500V and provides output signals such as 0(4)-20mA, 0(2)-10V or 0(1)-5 V. With its compact design of 22.5 mm and easy access to wiring, the RMCV1UUBD simplifies installation, Commissioning and troubleshooting and is therefore suitable for Ideal for control cabinets and industrial environments. In addition, this transmitter has diagnostic LEDs. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

What kind of Cable Length Meter Accessories are you looking for?