Viewing range of microscope: 0.349 mm - Y 0.283 mm
Power supply: Via connected device (USB)
Brightness adjustment: Yes
Connections 1 x USB-C
Type
WFM-50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339545 NetPeppers NP-FIBER41 WFM-50 1 pc(s)
Description
The NetPeppers WFM50 is a portable video microscope for connection to the OTDR1000. It checks the fiber connectors for dirt or scratches. It is the ideal test device for technicians and installers who are involved in the installation of LAN and FTTX fiber networks and want to provide proof of cleanliness of the installed system.
This text is machine translated.
Features
Simple documentation
Digital, high-resolution image output for complete documentation of fiber-optic plug connections
Wide range of uses
400-fold resolution of the fiber end surface. Suitable for all common glass fiber connectors: APC, UPC, MTP, etc.
STREAMLINED WORKFLOW
Direct connection via USB-C to the OTDR1000 and thus fully integrated in the test run
Scope of delivery
1x video microscope WFM-50
1x set test probes (1.25 mm UPC, 1.25 mm APC, 2.5 mm UPC, 2.5 mm APC, SC/APC)
1x cable USB-C to USB-A
1x cable USB-C to USB-C.
1x carry bag
Description
The NetPeppers WFM50 is a portable video microscope for connection to the OTDR1000. It checks the fiber connectors for dirt or scratches. It is the ideal test device for technicians and installers who are involved in the installation of LAN and FTTX fiber networks and want to provide proof of cleanliness of the installed system.
This text is machine translated.
Features
Simple documentation
Digital, high-resolution image output for complete documentation of fiber-optic plug connections
Wide range of uses
400-fold resolution of the fiber end surface. Suitable for all common glass fiber connectors: APC, UPC, MTP, etc.
STREAMLINED WORKFLOW
Direct connection via USB-C to the OTDR1000 and thus fully integrated in the test run
Scope of delivery
1x video microscope WFM-50
1x set test probes (1.25 mm UPC, 1.25 mm APC, 2.5 mm UPC, 2.5 mm APC, SC/APC)
1x cable USB-C to USB-A
1x cable USB-C to USB-C.
1x carry bag
What kind of Tester Specialty Accessories are you looking for?