• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik 1027569 Current Cable Black 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PowerCon plug

Type B

PowerCon socket

Cable length

2 m

Cable standard

H07RN-F 3x1,5 mm²

Factory colour

Black

Used at

Outdoors

IP65

Documents & Downloads

Datasheet

Datasheet 3161984 Neutrik 1027569 Current Cable Black 2 m

User & Safety Instructions

User & Safety Instructions 3161984 Neutrik 1027569 Current Cable Black 2 m

Description

NEUTRIK-outer cable with powerCON TRUE1 TOP and high-quality H07RN-cable. Ideal suitable for stages and events.

This text is machine translated.

Features

  • NKPH power cables conform to IEC 60799
  • PowerCON® TRUE1® TOP Power connectors are certified to EN60320-1
  • Connector with Open Capacity (CBC)
  • IP65 degree of protection in combination with Neutrik® powerCON® TRUE1® TOP
  • High quality rubber cables from European manufacturers

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)