• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik 1028920 Current Cable Black 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PowerCon socket

Type B

PowerCon plug

Cable features

UV-resistant

Cable length

2 m

Cable standard

H07RN-F 3G 2,5 mm²

Factory colour

Black

IP65

Documents & Downloads

Datasheet

Datasheet 3220410 Neutrik 1028920 Current Cable Black 2 m

User & Safety Instructions

User & Safety Instructions 3220410 Neutrik 1028920 Current Cable Black 2 m

Description

Neutrik Ultimate cable sets are equipped with shaped male and female powerCON TRUE1 connectors. These powerCON TRUE1 connections are certified to EN IEC 60320-1 standard. All Ultimate cable sets are manufactured in Europe, are VDE-tested and certified according to EN IEC 60799-2-6.

This text is machine translated.

Features

  • Connection cable set VDE-certified according to EN IEC 60799
  • PowerCON TRUE1 connector certified to EN IEC 60320-1
  • Superior anti-kink device, ultra robust design
  • High-quality TITNAEX®-cable with 2.5 mm² conductor cross-section
  • TOP PROTECTION FOR OUTDOOR AREAS: IP65 / UV-RESISTANT / CORROSION-RESISTANT

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)