• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik 1036413 Current Cable Black 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PowerCon plug

Type B

PG plug

Cable length

3 m

Cable standard

H07RN-F 3G 2,5 mm²

Factory colour

Black

IP20

Documents & Downloads

Datasheet

Datasheet 3220427 Neutrik 1036413 Current Cable Black 3 m

User & Safety Instructions

User & Safety Instructions 3220427 Neutrik 1036413 Current Cable Black 3 m

Description

Experience complete conformity, unwavering reliability and first-class security.

This text is machine translated.

Features

  • Cable Sets (powerCON® FXX - Schuko E+F (m))
  • High-quality rubber cable or PVC-sheathed power cable
  • Cable with 2.5 mm² cross-section
  • PowerCON® connector (NAC3FXXA / NAC3FXXXB), certified to EN60320-1
  • Robust powerCON® connector with Circuit Breaking Capacity (CBC)
  • Cable sets comply with IEC60799

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)