• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik Ether CON TOP airght mounting socket NE8FDPS-TOP Socket, built-in Black 1 pc(s)

Packaging type
Piece
Product type
RJ connector
Connector type
Socket, built-in
Connector standard
RJ45
Type
NE8FDPS-TOP
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

890 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance: Less than 10 mΩ
  • Nominal current per contact 1.5 A.
  • Nominal voltage ≤ 57 V
  • Protection class IP65/IP67
Packaging type

Piece

Type

NE8FDPS-TOP

Product type

RJ connector

Connector type

Socket, built-in

Connector standard

RJ45

Connection

RJ45

Type A

RJ45 socket

Type B

RJ45 socket

No. of ports

1 x

Factory colour

Black

Content

1 pc(s)

Features

UV-resistant

Anti-corrosive

Max. temperature

+70 °C

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123458 Neutrik Ether CON TOP airght mounting socket NE8FDPS-TOP Socket, built-in Black 1 pc(s)

Description

EtherCON TOP airtight installation and passage socket straight with RJ45, IP65 & 67, UV-resistant, 100 W high-power PoE. The etherCON TOP Airtight passage socket with IP65&67 as well as UV and corrosion resistance is the perfect solution for demanding outdoor applications and toughest conditions. This innovative product of our etherCON TOP Series belongs to our Premium Data Line. With an impressive number of features and a special focus on protection and performance, the etherCON TOP Airtight is the choice for professionals who need absolute reliability. With the etherCON TOP airtight, you can rely on a secure connection, even under the most extreme outdoor conditions. Perfectly protected with high performance, data connections that meet the strictest requirements are ensured. Trust TRUE OUTDOOR PROTECTION with this excellent through-pass adapter by Neutrik - your connection to the future.

This text is machine translated.

Features

  • IP65 & IP67 against water and dust penetration (even in unmated condition and the sealing cap is open)
  • Corrosion-resistant
  • UV-resistant
  • Airtight for device acceptance tests to ensure TRUE OUTDOOR PROTECTION
  • 100 W according to IEEE 802.3bt Type 4 Class 8
  • Homogeneous design of etherCON TOP & forthcoming XLR TOP
  • Easy maintenance thanks to front installation
  • EMC protection up to 2 kV

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)