• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202516 RJ45 Western plug for flat cable Plug, straight No. of pins (RJ) 8P8C Transparent 5 pc(s)

1/2
Product type
RJ connector
Connector type
Plug, straight
No. of pins
8P8C
Connector standard
RJ45
Type
TC-9202516
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

571 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TC-9202516

Product type

RJ connector

Connector type

Plug, straight

No. of pins

8P8C

Connector standard

RJ45

Type A

RJ45 plug

Factory colour

Transparent

Content

5 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300629 TRU COMPONENTS TC-9202516 RJ45 Western plug for flat cable Plug, straight No. of pins (RJ) 8P8C Transparent 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2300629 TRU COMPONENTS TC-9202516 RJ45 Western plug for flat cable Plug, straight No. of pins (RJ) 8P8C Transparent 5 pc(s)

Description

For crimping to flat telephone cable; unshielded version

Scope of delivery

  • 5 connector.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)