• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik MPM12-V Bullet connector Plug, vertical mount Total number of pins: 12 Series (round connectors): miniCON 1 pc(s

Product type
Bullet connector
Connector type
Plug, vertical mount
Total no. of pins
12
Connection
Print
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

MPM12-V

Product type

Bullet connector

Connector type

Plug, vertical mount

Total no. of pins

12

Connection

Print

Factory colour

Silver

Content

1 pc(s)

Max. temperature

+105 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Seal

Push-Pull

Nominal voltage

50 V AC

Contact material

Gold plated

Case material

Velour chrome

20

Connection angle

180°

Manufacturer part #

MPM12-V

Number of pins

12

(Ø)

14.10 mm

max. cross section

0.50 mm²

Cross-section range

0.50 mm² (max)

Series

miniCON

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1618634 Neutrik MPM12-V Bullet connector Plug, vertical mount Total number of pins: 12 Series (round connectors): miniCON 1 pc(s

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)