• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC7FRX-B XLR connector Socket, right angle Number of pins: 7 Black 1 pc(s)

Product type
XLR connector
Connector type
Socket, right angle
Connection
Soldering
Number of pins
7
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC7FRX-B XLR connector Socket, right angle Number of pins: 7 Black 1 pc(s)

  • XLR connector
  • Socket, right angle

Technical specifications

Type

Angled

Product type

XLR connector

Connector type

Socket, right angle

Factory colour

Black

Connection

Soldering

Number of pins

7

Type

NC 7 FRX-B

Contact material

Gold plated

Manufacturer part #

NC7FRX-B

Type

NC7FRX-B

18

Connector cross section

1 mm²

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

50 V AC

Nominal current

5 A

Temperature range

-30 to +80 °C

Seal type

Push

Leading contact (PE)

Yes

Connection

Soldering

Cable diameter (details)

3.50 mm

Documents & Downloads

Datasheet

Datasheet 730553 Neutrik NC7FRX-B XLR connector Socket, right angle Number of pins: 7 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730553 Neutrik NC7FRX-B XLR connector Socket, right angle Number of pins: 7 Black 1 pc(s)

Information

Information 730553 Neutrik NC7FRX-B XLR connector Socket, right angle Number of pins: 7 Black 1 pc(s)

Description

The RX Series is the right angle Version of the XX Cable connector series. The Successor of the RC Series offers several new Features that make it more reliable. The Cable connectors are easier to assemble, the Contacts are even more robust and the Strain relief system has been improved.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)