• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC7MRX-B XLR connector Plug, right angle Number of pins: 7 Black 1 pc(s)

Product type
XLR connector
Connector type
Plug, right angle
Connection
Soldering
Number of pins
7
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC7MRX-B XLR connector Plug, right angle Number of pins: 7 Black 1 pc(s)

  • 5 selectable cable outlet positions
  • Coding and marking is possible by coloured rings and kink protection sleeves

Technical specifications

Type

Angled

Product type

XLR connector

Connector type

Plug, right angle

Factory colour

Black

Connection

Soldering

Number of pins

7

Type

NC 7 MRX-B

Contact material

Gold plated

Manufacturer part #

NC7MRX-B

Type

NC7MRX-B

18

Connector cross section

1 mm²

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

50 V AC

Nominal current

5 A

Temperature range

-30 to +80 °C

Seal type

None

Leading contact (PE)

Yes

Pins

7

Connection

Soldering

Cable diameter (details)

3.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 730759 Neutrik NC7MRX-B XLR connector Plug, right angle Number of pins: 7 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730759 Neutrik NC7MRX-B XLR connector Plug, right angle Number of pins: 7 Black 1 pc(s)

Information

Information 730759 Neutrik NC7MRX-B XLR connector Plug, right angle Number of pins: 7 Black 1 pc(s)

Description

The RX series is the right-angled version XX of the cable plug series. The successor of the RC series offers different new features, which still makes more reliable plug. The plug connector are now simpler to install, the contacts are still more sturdy and also the cable strain relief improved.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)