Image similar
74HC273D,653
Logic IC - Flip-Flop
SOIC 20
Nexperia
NEX
74HC
D type
Master reset
1
8
26 ns
6 V
50 pF
Non-inverting
Positive slope
5.2 mA
5.2 mA
8 µA
2 V
6 V
2 - 6 V
-40 °C
+125 °C
3.5 pF
122 MHz
Surface-mount
Datasheet 1115119 Nexperia 74HC273D,653 Logic IC - Flip-Flop Master reset Non-inverting SOIC 20
€ 57.45€ 55.15*
The necessary accessories are required to use the article as described.