• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HCT74PW,118 Logic IC - Flip-Flop Preset/reset Differential TSSOP 14

Image similar
Product type
Logic IC - Flip-Flop
Enclosure
TSSOP 14
Max. operating voltage
5.5 V
Mounting type
Surface-mount
Type
74HCT74PW,118
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HCT74PW,118

Product type

Logic IC - Flip-Flop

Enclosure

TSSOP 14

Manufacturer

Nexperia

Manuf. code

NEX

Series

74HCT

Logic type

D type

Functions

Preset/reset

No. of elements

2

Bits per element

1

Propagation delay (max.)

44 ns

Propagation delay (V reference)

4.5 V

Propagation delay CL reference

50 pF

Output type

Differential

Trigger type

Positive slope

Output current (low)

4 mA

Output current (high)

4 mA

Standyby current

40 µA

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Operating voltage

4.5 - 5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Input capacitance

3.5 pF

Clock speed

59 MHz

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1115134 Nexperia 74HCT74PW,118 Logic IC - Flip-Flop Preset/reset Differential TSSOP 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.45€ 21.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)