Image similar
74HC74PW,118
Logic IC - Flip-Flop
TSSOP 14
Nexperia
NEX
74HC
D type
Preset/reset
2
1
37 ns
6 V
50 pF
Differential
Positive slope
5.2 mA
5.2 mA
40 µA
2 V
6 V
2 - 6 V
-40 °C
+125 °C
3.5 pF
82 MHz
Surface-mount
Datasheet 1115130 Nexperia 74HC74PW,118 Logic IC - Flip-Flop Preset/reset Differential TSSOP 14
User & Safety Instructions 1115130 Nexperia 74HC74PW,118 Logic IC - Flip-Flop Preset/reset Differential TSSOP 14
€ 28.45€ 26.15*
The necessary accessories are required to use the article as described.