• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HC573D,652 Logic IC - Latch Transparent D latch Three-state SO 20

Image similar
Product type
Logic IC - Latch
Enclosure
SO 20
Output type
Three-state
Mounting type
Surface-mount
Type
74HC573D,652
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HC573D,652

Product type

Logic IC - Latch

Enclosure

SO 20

Manufacturer

Nexperia

Manuf. code

NEX

Logic type

Transparent D latch

Series

74HC

Output type

Three-state

Supply voltage (min.)

2 V

Supply voltage (max.)

6 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Output current (low)

7.8 mA

Output current (high)

7.8 mA

Mounting type

Surface-mount

Type

OCTAL D-Type Latch not inverting with tri-state outputs

Casing

SO20

Documents & Downloads

Datasheet

Datasheet 144282 Nexperia 74HC573D,652 Logic IC - Latch Transparent D latch Three-state SO 20

User & Safety Instructions

User & Safety Instructions 144282 Nexperia 74HC573D,652 Logic IC - Latch Transparent D latch Three-state SO 20

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.03€ 5.73*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.