• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HCT573D,653 Logic IC - Latch Transparent D latch Three-state SO 20

Image similar
Product type
Logic IC - Latch
Enclosure
SO 20
Output type
Three-state
Mounting type
Surface-mount
Type
74HCT573D,653
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HCT573D,653

Product type

Logic IC - Latch

Enclosure

SO 20

Manufacturer

Nexperia

Manuf. code

NEX

Logic type

Transparent D latch

Series

74HCT

Output type

Three-state

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Output current (low)

6 mA

Output current (high)

6 mA

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1115970 Nexperia 74HCT573D,653 Logic IC - Latch Transparent D latch Three-state SO 20

User & Safety Instructions

User & Safety Instructions 1115970 Nexperia 74HCT573D,653 Logic IC - Latch Transparent D latch Three-state SO 20

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.45€ 52.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.