• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NGH GT-9 V2 Petrol 2 stroke model aircraft engine 9.0 cm³ 1.2 BHP 0.88 kW Electronic ignition

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Petrol engine GT-9V2

  • Particularly small, compact and powerful
  • Fittings can be replaced
  • High-quality ball-bearing

Technical specifications

Product type

2 stroke model aircraft engine

Engine type

Petrol

Engine displacement (cc)

9.0 cm³

Weight

470 g

Recommended propeller size

10x6, 11x7, 12x6

Bore Ø

23.3 mm

Rotational speed (max.)

13500 U/min

Rotational speed (min.)

2000 U/min

Rotational speed range

2000 - 13500 U/min

Features

Electronic ignition

Manufacturer part #

GT9

Stroke

21 mm

Motor power

1.2 BHP

Motor power

0.88 kW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548864 NGH GT-9 V2 Petrol 2 stroke model aircraft engine 9.0 cm³ 1.2 BHP 0.88 kW Electronic ignition

Description

Petrol engine for flight models up to approx. 3,5Kg takeoff weight or anywhere where normally a 8 -10 cc glow engine intended. Small installation dimensions and low weight make the NGH GT-9 petrol engine. The motor is placed by the front carburettor for installation under narrow engine hoods are well suited. The NGH GT-9 looks at first glance like a conventional glow engine, but was designed from the ground up as a petrol engine.

This text is machine translated.

Features

  • Electrical ignition (small version, 4.8... 8.4V)
  • Connection for the speed meter
  • Glow plug: 1/4' 32
  • Fuel mix petrol/oil = 01:20 mix.

Scope of delivery

  • Motor
  • Electronic ignition
  • Spark Plug
  • Silencer
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.