• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 470 µF 16 V 20 % (Ø x L) 8 mm x 10.5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
470 µF
Nominal voltage
16 V
Dim
(Ø x L) 8 mm x 10.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

290 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x L) 8 mm x 10.5 mm

Capacity (elec.)

470 µF

Nominal voltage

16 V

Tolerance ±

20 %

(Ø)

8 mm

Content

1 pc(s)

Material

Aluminium

Length

10.5 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

Cap Aluminium SMD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909838 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 470 µF 16 V 20 % (Ø x L) 8 mm x 10.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)