• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NFP0805MR22TR150F NFP0805MR22TR150F Inductor Multi-layered SMD 0805 0.22 µH 1500 mA 5000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
0.22 µH
Max. temperature
+85 °C
Features
Multi-layered
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.08 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NFP

  • Multi-layer
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Inductor

Features

Multi-layered

Type

SMD

Type

0805

Inductance (L)

0.22 µH

Tolerance ±

20 %

Nominal current

1500 mA

Length

2 mm

Width

1.25 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

5000 pc(s)

Dim

(L x W) 2 mm x 1.25 mm

RoHS-compliant

Yes

Type

NFP0805MR22TR150F

Documents & Downloads

Datasheet

Datasheet 1504010 NIC Components NFP0805MR22TR150F NFP0805MR22TR150F Inductor Multi-layered SMD 0805 0.22 µH 1500 mA 5000 pc(s)

User & Safety Instructions

User & Safety Instructions 1504010 NIC Components NFP0805MR22TR150F NFP0805MR22TR150F Inductor Multi-layered SMD 0805 0.22 µH 1500 mA 5000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)