• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NIN-FA1R5JTR370F NIN-FA1R5JTR370F Inductor SMD 1210 1.5 µH 370 mA 2000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
1.5 µH
Max. temperature
+105 °C
Type
1210
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.13 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NIN

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

1210

Inductance (L)

1.5 µH

Tolerance ±

5 %

Nominal current

370 mA

Length

3.2 mm

Width

2.5 mm

Min. temperature

-40 °C

Max. temperature

+105 °C

Industrial packaging

Yes

Content

2000 pc(s)

Dim

(L x W) 3.2 mm x 2.5 mm

RoHS-compliant

Yes

Type

NIN-FA1R5JTR370F

Documents & Downloads

Datasheet

Datasheet 1504318 NIC Components NIN-FA1R5JTR370F NIN-FA1R5JTR370F Inductor SMD 1210 1.5 µH 370 mA 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1504318 NIC Components NIN-FA1R5JTR370F NIN-FA1R5JTR370F Inductor SMD 1210 1.5 µH 370 mA 2000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)