• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM21L6R8MTRF Metal Composite Inductor SMD Inductor shielded SMD 6.8 µH 0.265 Ω 1.1 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
6.8 µH
Resistance
0.265 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2953 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Inductance (L)

6.8 µH

Tolerance ±

20 %

Resistance

0.265 Ω

Nominal current

1.1 A

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1 pc(s)

Type

Metal Composite Inductor SMD

Documents & Downloads

Datasheet

Datasheet 2909858 NIC Components NPIM21L6R8MTRF Metal Composite Inductor SMD Inductor shielded SMD 6.8 µH 0.265 Ω 1.1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2909858 NIC Components NPIM21L6R8MTRF Metal Composite Inductor SMD Inductor shielded SMD 6.8 µH 0.265 Ω 1.1 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)