• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS104F100MTRF NPIS104F100MTRF Inductor shielded SMD NPIS104F 10 µH 40 mΩ 3.8 A 1000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
10 µH
Resistance
40 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-F

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS104F

Inductance (L)

10 µH

Tolerance ±

20 %

Resistance

40 mΩ

Nominal current

3.8 A

Length

10.6 mm

Width

10.5 mm

Height

4 mm

Min. temperature

-25 °C

Max. temperature

+125 °C

Content

1000 pc(s)

Dim

(L x W x H) 10.6 x 10.5 x 4 mm

RoHS-compliant

Yes

Type

NPIS104F100MTRF

Documents & Downloads

Datasheet

Datasheet 1512615 NIC Components NPIS104F100MTRF NPIS104F100MTRF Inductor shielded SMD NPIS104F 10 µH 40 mΩ 3.8 A 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1512615 NIC Components NPIS104F100MTRF NPIS104F100MTRF Inductor shielded SMD NPIS104F 10 µH 40 mΩ 3.8 A 1000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)