• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS14H391MTRF NPIS14H391MTRF Inductor shielded SMD NPIS24H 390 µH 1.55 Ω 0.39 A 1000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
390 µH
Resistance
1.55 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.36 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-H

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS24H

Inductance (L)

390 µH

Tolerance ±

20 %

Resistance

1.55 Ω

Nominal current

0.39 A

Length

10.5 mm

Width

10.5 mm

Height

5 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1000 pc(s)

Dim

(L x W x H) 10.5 x 10.5 x 5 mm

RoHS-compliant

Yes

Type

NPIS14H391MTRF

Documents & Downloads

Datasheet

Datasheet 1512650 NIC Components NPIS14H391MTRF NPIS14H391MTRF Inductor shielded SMD NPIS24H 390 µH 1.55 Ω 0.39 A 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1512650 NIC Components NPIS14H391MTRF NPIS14H391MTRF Inductor shielded SMD NPIS24H 390 µH 1.55 Ω 0.39 A 1000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)