• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS21D3R3YTRF NPIS21D3R3YTRF Inductor shielded SMD NPIS21D 3.3 µH 0.15 mΩ 0.6 A 3000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
3.3 µH
Resistance
0.15 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.32 / piece)
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-D

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS21D

Inductance (L)

3.3 µH

Tolerance ±

30 %

Resistance

0.15 mΩ

Nominal current

0.6 A

Length

3.3 mm

Width

3.3 mm

Height

1.3 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

3000 pc(s)

Dim

(L x W x H) 3.3 x 3.3 x 1.3 mm

RoHS-compliant

Yes

Type

NPIS21D3R3YTRF

Documents & Downloads

Datasheet

Datasheet 1511945 NIC Components NPIS21D3R3YTRF NPIS21D3R3YTRF Inductor shielded SMD NPIS21D 3.3 µH 0.15 mΩ 0.6 A 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 1511945 NIC Components NPIS21D3R3YTRF NPIS21D3R3YTRF Inductor shielded SMD NPIS21D 3.3 µH 0.15 mΩ 0.6 A 3000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)