• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS24H1R0MTRF NPIS24H1R0MTRF Inductor shielded SMD NPIS24H 1 µH 0.01 Ω 8 A 600 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
1 µH
Resistance
0.01 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-H

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS24H

Inductance (L)

1 µH

Tolerance ±

20 %

Resistance

0.01 Ω

Nominal current

8 A

Length

10.5 mm

Width

10.5 mm

Height

5 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

600 pc(s)

Dim

(L x W x H) 10.5 x 10.5 x 5 mm

RoHS-compliant

Yes

Type

NPIS24H1R0MTRF

Documents & Downloads

Datasheet

Datasheet 1511700 NIC Components NPIS24H1R0MTRF NPIS24H1R0MTRF Inductor shielded SMD NPIS24H 1 µH 0.01 Ω 8 A 600 pc(s)

User & Safety Instructions

User & Safety Instructions 1511700 NIC Components NPIS24H1R0MTRF NPIS24H1R0MTRF Inductor shielded SMD NPIS24H 1 µH 0.01 Ω 8 A 600 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)