• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS27H1R0MTRF NPIS27H1R0MTRF Inductor shielded SMD NPIS27H 1 µH 0.006 Ω 12 A 400 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
1 µH
Resistance
0.006 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.34 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-H

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS27H

Inductance (L)

1 µH

Tolerance ±

20 %

Resistance

0.006 Ω

Nominal current

12 A

Length

12.5 mm

Width

12.5 mm

Height

8 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

400 pc(s)

Dim

(L x W x H) 12.5 x 12.5 x 8 mm

RoHS-compliant

Yes

Type

NPIS27H1R0MTRF

Documents & Downloads

Datasheet

Datasheet 1512758 NIC Components NPIS27H1R0MTRF NPIS27H1R0MTRF Inductor shielded SMD NPIS27H 1 µH 0.006 Ω 12 A 400 pc(s)

User & Safety Instructions

User & Safety Instructions 1512758 NIC Components NPIS27H1R0MTRF NPIS27H1R0MTRF Inductor shielded SMD NPIS27H 1 µH 0.006 Ω 12 A 400 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)